
BH223-X2-411 | |
|---|---|
DigiKey Part Number | BH223-X2-411-ND |
Manufacturer | |
Manufacturer Product Number | BH223-X2-411 |
Description | BATT HOLDER CR-P2 2 CELL LEADS |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR-P2 2 Cell Wire Leads with Connector |
EDA/CAD Models | BH223-X2-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | 6V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |


