
0877822204 | |
|---|---|
DigiKey Part Number | 0877822204-ND |
Manufacturer | |
Manufacturer Product Number | 0877822204 |
Description | CONN SKT MINIDIMM 200POS SMD |
Customer Reference | |
Detailed Description | 200 Position MiniDIMM DDR SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0877822204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | MiniDIMM | |
Number of Positions | 200 | |
Memory Type | DDR SDRAM | |
Standards | MO-258 | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Guide, Cover, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

