IGLOO2 Field Programmable Gate Array (FPGA) IC 387 1869824 56520 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGLOO2 Field Programmable Gate Array (FPGA) IC 387 1869824 56520 676-BGA
676 FBBGA Top

M2GL060TS-FG676

DigiKey Part Number
M2GL060TS-FG676-ND
Manufacturer
Manufacturer Product Number
M2GL060TS-FG676
Description
IC FPGA 387 I/O 676FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 387 1869824 56520 676-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
56520
Total RAM Bits
1869824
Number of I/O
387
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
40$134.04100$5,361.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.