
M2GL050TS-1VF400 | |
|---|---|
DigiKey Part Number | M2GL050TS-1VF400-ND |
Manufacturer | |
Manufacturer Product Number | M2GL050TS-1VF400 |
Description | IC FPGA 207 I/O 400VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 207 1869824 56340 400-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL050TS-1VF400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 56340 | |
Total RAM Bits | 1869824 | |
Number of I/O | 207 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-VFBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $129.92033 | $11,692.83 |

