N-Channel 800 V 31A (Tc) 565W (Tc) Through Hole T-MAX™ [B2]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT8024B2LLG

DigiKey Part Number
150-APT8024B2LLG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT8024B2LLG
Description
MOSFET N-CH 800V 31A T-MAX
Customer Reference
Detailed Description
N-Channel 800 V 31A (Tc) 565W (Tc) Through Hole T-MAX™ [B2]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
240mOhm @ 15.5A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
565W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
T-MAX™ [B2]
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$25.91000$25.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.