TO-247-3 Variant Single FETs, MOSFETs

Results: 194
Stocking Options
Environmental Options
Media
Exclude
194Results
Applied FiltersRemove All

Showing
of 194
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247-3 Variant
MOSFET N-CH 75V 520A PLUS247-3
IXYS
394
In Stock
1 : $16.92000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
75 V
520A (Tc)
10V
2.2mOhm @ 100A, 10V
5V @ 8mA
545 nC @ 10 V
±20V
41000 pF @ 25 V
-
1250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO 247 HV EP
MOSFET N-CH 1700V 1A TO247HV
IXYS
499
In Stock
900
Factory
1 : $20.07000
Tube
-
Tube
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
1700 V
1A (Tj)
0V
16Ohm @ 500mA, 0V
4.5V @ 250µA
47 nC @ 5 V
±20V
3090 pF @ 25 V
-
290W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247HV
TO-247-3 Variant
TO-247-3 Variant
MOSFET P-CH 500V 40A PLUS247-3
IXYS
767
In Stock
300
Factory
1 : $22.44000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
40A (Tc)
10V
230mOhm @ 20A, 10V
4V @ 1mA
205 nC @ 10 V
±20V
11500 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 200V 230A PLUS247-3
IXYS
621
In Stock
1 : $26.38000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
230A (Tc)
10V
7.5mOhm @ 60A, 10V
5V @ 8mA
378 nC @ 10 V
±20V
28000 pF @ 25 V
-
1670W (Tc)
-
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 300V 210A PLUS247-3
IXYS
973
In Stock
540
Factory
1 : $32.86000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
210A (Tc)
10V
5.5mOhm @ 105A, 10V
4.5V @ 8mA
375 nC @ 10 V
±20V
24200 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 200V 300A PLUS247-3
IXYS
484
In Stock
630
Factory
1 : $32.86000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
300A (Tc)
10V
4mOhm @ 150A, 10V
4.5V @ 8mA
375 nC @ 10 V
±20V
23800 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 500V 60A PLUS247-3
IXYS
1,524
In Stock
1 : $35.99000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
60A (Tc)
10V
100mOhm @ 30A, 10V
4.5V @ 250µA
610 nC @ 10 V
±30V
24000 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 250V 90A PLUS247-3
IXYS
1,231
In Stock
1 : $35.99000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
90A (Tc)
10V
33mOhm @ 45A, 10V
4.5V @ 3mA
640 nC @ 10 V
±20V
23000 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-AD-EP-(H)
MOSFET N-CH 4500V 1A TO247HV
IXYS
358
In Stock
1 : $43.86000
Tube
-
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
4500 V
1A (Tc)
10V
80Ohm @ 50mA, 10V
6V @ 250µA
46 nC @ 10 V
±20V
1700 pF @ 25 V
-
520W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247HV
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 300V 160A PLUS247-3
IXYS
459
In Stock
1 : $20.02000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
160A (Tc)
10V
19mOhm @ 60A, 10V
5V @ 8mA
335 nC @ 10 V
±20V
28000 pF @ 25 V
-
1390W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET P-CH 200V 90A PLUS247-3
IXYS
677
In Stock
1 : $22.44000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
90A (Tc)
10V
44mOhm @ 22A, 10V
4V @ 1mA
205 nC @ 10 V
±20V
12000 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET P-CH 200V 120A PLUS247-3
IXYS
335
In Stock
1 : $30.52000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
120A (Tc)
-
30mOhm @ 60A, 10V
4.5V @ 250µA
740 nC @ 10 V
-
73000 pF @ 25 V
-
-
-
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET P-CH 100V 210A PLUS247-3
IXYS
107
In Stock
660
Factory
1 : $30.52000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
210A (Tc)
10V
7.5mOhm @ 105A, 10V
4.5V @ 250µA
740 nC @ 10 V
±15V
69500 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 150V 360A PLUS247-3
IXYS
692
In Stock
1 : $30.98000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
360A (Tc)
10V
4mOhm @ 60A, 10V
5V @ 8mA
715 nC @ 10 V
±20V
47500 pF @ 25 V
-
1670W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 250V 240A PLUS247-3
IXYS
356
In Stock
1 : $32.86000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
240A (Tc)
10V
5mOhm @ 120A, 10V
4.5V @ 8mA
345 nC @ 10 V
±20V
23800 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 200V 110A PLUS247-3
IXYS
888
In Stock
1 : $35.99000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
110A (Tc)
10V
24mOhm @ 55A, 10V
4.5V @ 3mA
500 nC @ 10 V
±20V
23000 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO 247 HV EP
MOSFET N-CH 3000V 2A TO247HV
IXYS
223
In Stock
1 : $43.86000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
3000 V
2A (Tc)
10V
21Ohm @ 1A, 10V
5V @ 250µA
73 nC @ 10 V
±20V
1890 pF @ 25 V
-
520W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247HV
TO-247-3 Variant
TO 247 HV PLUS EP
MOSFET N-CH 4500V 1.4A TO247PLUS
IXYS
235
In Stock
1 : $69.59000
Tube
-
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
4500 V
1.4A (Tc)
10V
40Ohm @ 50mA, 10V
6V @ 250µA
88 nC @ 10 V
±20V
3300 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247PLUS-HV
TO-247-3 Variant
TO 247 HV PLUS EP
MOSFET N-CH 3000V 4A TO247PLUSHV
IXYS
217
In Stock
1 : $73.37000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
3000 V
4A (Tc)
10V
12.5Ohm @ 2A, 10V
5V @ 250µA
139 nC @ 10 V
±20V
3680 pF @ 25 V
-
960W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247PLUS-HV
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 100V 360A PLUS247-3
IXYS
102
In Stock
960
Factory
1 : $15.07000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
360A (Tc)
10V
2.9mOhm @ 100A, 10V
5V @ 3mA
525 nC @ 10 V
±20V
33000 pF @ 25 V
-
1250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 600V 64A PLUS247-3
IXYS
298
In Stock
1 : $15.46000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
64A (Tc)
10V
95mOhm @ 32A, 10V
5V @ 4mA
145 nC @ 10 V
±30V
9900 pF @ 25 V
-
1130W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 250V 120A PLUS247-3
IXYS
610
In Stock
1 : $17.83000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
120A (Tc)
10V
24mOhm @ 60A, 10V
5V @ 4mA
185 nC @ 10 V
±20V
8000 pF @ 25 V
-
700W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 500V 64A PLUS247-3
IXYS
251
In Stock
1 : $18.86000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
64A (Tc)
10V
85mOhm @ 32A, 10V
5.5V @ 8mA
150 nC @ 10 V
±30V
8700 pF @ 25 V
-
830W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 800V 44A PLUS247-3
IXYS
580
In Stock
1 : $22.29000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
44A (Tc)
10V
190mOhm @ 22A, 10V
5V @ 8mA
198 nC @ 10 V
±30V
12000 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
TO-247-3 Variant
MOSFET N-CH 300V 150A PLUS247-3
IXYS
457
In Stock
1 : $22.74000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
150A (Tc)
10V
19mOhm @ 75A, 10V
5V @ 8mA
197 nC @ 10 V
±20V
12100 pF @ 25 V
-
1300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
Showing
of 194

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.