LED Driver IC 2 Output Linear PWM Dimming 25mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 2 Output Linear PWM Dimming 25mA SOT-23-6
SOT-23-6

SP7121EK-F/TR

DigiKey Part Number
SP7121EK-F/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP7121EK-F/TR
Description
IC LED DRVR LIN PWM 25MA SOT23-6
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear PWM Dimming 25mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SP7121EK-F/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types