


MAX5974CETE+T | |
|---|---|
DigiKey Part Number | 175-MAX5974CETE+TTR-ND - Tape & Reel (TR) 175-MAX5974CETE+TCT-ND - Cut Tape (CT) 175-MAX5974CETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5974CETE+T |
Description | IC OFFLINE SWITCH FWD 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Forward Topology 100kHz ~ 600kHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5974CETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Forward | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 26V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz ~ 600kHz | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.19240 | $54.81 |
| 100 | $1.97320 | $197.32 |
| 250 | $1.86872 | $467.18 |
| 500 | $1.80568 | $902.84 |
| 1,000 | $1.75383 | $1,753.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.69908 | $4,247.70 |
| 5,000 | $1.66609 | $8,330.45 |



