
MAX4737EBE+T | |
|---|---|
DigiKey Part Number | 175-MAX4737EBE+TTR-ND - Tape & Reel (TR) 175-MAX4737EBE+TCT-ND - Cut Tape (CT) 175-MAX4737EBE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4737EBE+T |
Description | IC SW SPST-NOX4 4.5OHM 16UCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4.5Ohm 16-UCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4737EBE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 40ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, CSPBGA | |
Supplier Device Package | 16-UCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.03000 | $6.03 |
| 10 | $4.62300 | $46.23 |
| 25 | $4.27160 | $106.79 |
| 100 | $3.88540 | $388.54 |
| 250 | $3.70124 | $925.31 |
| 500 | $3.59024 | $1,795.12 |
| 1,000 | $3.49889 | $3,498.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.40245 | $8,506.12 |

