
MAX4364ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX4364ESA+TTR-ND - Tape & Reel (TR) 175-MAX4364ESA+TCT-ND - Cut Tape (CT) 175-MAX4364ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4364ESA+T |
Description | IC AMP CLASS AB MONO 1.4W 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4364ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.69300 | $36.93 |
| 25 | $3.40320 | $85.08 |
| 100 | $3.08460 | $308.46 |
| 250 | $2.93268 | $733.17 |
| 500 | $2.84112 | $1,420.56 |
| 1,000 | $2.76576 | $2,765.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.68623 | $6,715.58 |

