
MAX4338EVKIT | |
|---|---|
DigiKey Part Number | MAX4338EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4338EVKIT |
Description | EVAL BOARD FOR MAX4338 |
Customer Reference | |
Detailed Description | MAX4338 - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5V | |
Utilized IC / Part | MAX4338 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


