Similar
Similar
Similar
Similar

MAX430CPA | |
|---|---|
DigiKey Part Number | MAX430CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX430CPA |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 1.3mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


