Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4225ESA+

DigiKey Part Number
MAX4225ESA+-ND
Manufacturer
Manufacturer Product Number
MAX4225ESA+
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4225ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1100V/µs
-3db Bandwidth
1 GHz
Current - Input Bias
2 µA
Voltage - Input Offset
500 µV
Current - Supply
6mA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
5.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 7,000
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.81000$9.81
10$7.65200$76.52
25$7.11120$177.78
100$6.51740$651.74
300$6.18603$1,855.81
500$6.06350$3,031.75
1,000$5.92307$5,923.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.