
MAX398EEE+T | |
|---|---|
DigiKey Part Number | MAX398EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX398EEE+T |
Description | IC MULTIPLEXER 8X1 16QSOP |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX398EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

