1/0 Driver 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3982UTE+T

DigiKey Part Number
MAX3982UTE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3982UTE+T
Description
IC TRANSCEIVER 1/0 16TQFN
Customer Reference
Detailed Description
1/0 Driver 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX3982UTE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
4.25Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types