
MAX3948ETE+ | |
|---|---|
DigiKey Part Number | MAX3948ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3948ETE+ |
Description | IC LASER DRV 11.3GB 3.63V 16TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 11.3Gbps 4 Channel 2.95V ~ 3.63V 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3948ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Laser Diode Driver | |
Data Rate | 11.3Gbps | |
Number of Channels | 4 | |
Voltage - Supply | 2.95V ~ 3.63V | |
Current - Supply | 51 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

