
MAX3892ETH+T | |
|---|---|
DigiKey Part Number | MAX3892ETH+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3892ETH+T |
Description | IC SERIALIZER LVDS 44TQFN |
Customer Reference | |
Detailed Description | 2.7Gbps Serializer 4 Input 1 Output 44-TQFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 2.7Gbps | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-TQFN (7x7) | |
Base Product Number |

