
MAX3872ETJ+ | |
|---|---|
DigiKey Part Number | MAX3872ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3872ETJ+ |
Description | IC CDR ETHERNET 32-WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Clock and Data Recovery (CDR), Multiplexer IC 2.67GHz 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3872ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH | |
Input | CML | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.67GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.64000 | $126.64 |
| 10 | $106.73700 | $1,067.37 |
| 60 | $98.07667 | $5,884.60 |

