
MAX3864E/D | |
|---|---|
DigiKey Part Number | 505-MAX3864E/D-ND |
Manufacturer | |
Manufacturer Product Number | MAX3864E/D |
Description | 2.5GBPS, +3V TO +5.5V, WIDE DYNA |
Customer Reference | |
Detailed Description | Transimpedance Preamplifier IC Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Transimpedance Preamplifier | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

