
MAX367EWN+T | |
|---|---|
DigiKey Part Number | 175-MAX367EWN+TTR-ND - Tape & Reel (TR) 175-MAX367EWN+TCT-ND - Cut Tape (CT) 175-MAX367EWN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX367EWN+T |
Description | TVS DEVICE MIXED 40V 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX367EWN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 8 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.59000 | $9.59 |
| 10 | $7.46900 | $74.69 |
| 25 | $6.93960 | $173.49 |
| 100 | $6.35770 | $635.77 |
| 250 | $6.08032 | $1,520.08 |
| 500 | $5.91316 | $2,956.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.77553 | $5,775.53 |

