MAX3491ESD-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3,974
Unit Price: $10.35000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 4,934
Unit Price: $7.56000
Datasheet

Direct


Analog Devices Inc.
In Stock: 1,701
Unit Price: $5.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 793
Unit Price: $4.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,599
Unit Price: $1.35000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,719
Unit Price: $5.90000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,537
Unit Price: $5.90000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,933
Unit Price: $4.43000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.35000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,426
Unit Price: $2.54000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3491ESD-T

DigiKey Part Number
MAX3491ESD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3491ESD-T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3491ESD-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types