
MAX3454EEUD+ | |
|---|---|
DigiKey Part Number | MAX3454EEUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3454EEUD+ |
Description | IC TRANSCEIVER HALF 1/1 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3454EEUD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.98000 | $3.98 |
| 10 | $3.01200 | $30.12 |
| 96 | $2.50781 | $240.75 |
| 192 | $2.40724 | $462.19 |
| 288 | $2.35691 | $678.79 |
| 576 | $2.28306 | $1,315.04 |
| 1,056 | $2.22926 | $2,354.10 |
| 2,592 | $2.16466 | $5,610.80 |

