
MAX3442EASA+ | |
|---|---|
DigiKey Part Number | MAX3442EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3442EASA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3442EASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.65000 | $11.65 |
| 10 | $9.13800 | $91.38 |
| 25 | $8.50960 | $212.74 |
| 100 | $7.81870 | $781.87 |
| 300 | $7.43327 | $2,229.98 |
| 500 | $7.29082 | $3,645.41 |
| 1,000 | $7.12744 | $7,127.44 |

