
MAX3440EEPA+ | |
|---|---|
DigiKey Part Number | MAX3440EEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3440EEPA+ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3440EEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.52000 | $13.52 |
| 10 | $10.65400 | $106.54 |
| 50 | $9.50580 | $475.29 |
| 100 | $9.15050 | $915.05 |
| 250 | $8.77528 | $2,193.82 |
| 500 | $8.54912 | $4,274.56 |
| 1,000 | $8.36300 | $8,363.00 |

