1 Circuit IC Switch 8:1 3.5kOhm 16-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX328ETE+

DigiKey Part Number
MAX328ETE+-ND
Manufacturer
Manufacturer Product Number
MAX328ETE+
Description
IC MUX 8:1 3.5KOHM 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 3.5kOhm 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX328ETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
3.5kOhm
Channel-to-Channel Matching (ΔRon)
70Ohm
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
1.8pF, 8pF
Current - Leakage (IS(off)) (Max)
10pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,322
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$29.02000$29.02
10$23.43400$234.34
60$21.00250$1,260.15
120$20.34475$2,441.37
300$19.65023$5,895.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.