
MAX326ESE+ | |
|---|---|
DigiKey Part Number | MAX326ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX326ESE+ |
Description | IC SW SPST-NCX4 3.5KOHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3.5kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX326ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3.5kOhm | |
Channel-to-Channel Matching (ΔRon) | 175Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1µs, 500ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 1.7pF, 1.7pF | |
Current - Leakage (IS(off)) (Max) | 10pA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $12.30000 | $123.00 |
| 50 | $11.00300 | $550.15 |
| 100 | $10.60150 | $1,060.15 |
| 250 | $10.17764 | $2,544.41 |
| 500 | $9.92218 | $4,961.09 |
| 1,000 | $9.71197 | $9,711.97 |

