
MAX3243EUI+ | |
|---|---|
DigiKey Part Number | MAX3243EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243EUI+ |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243EUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.72000 | $15.72 |
| 10 | $12.44500 | $124.45 |
| 50 | $11.13540 | $556.77 |
| 100 | $10.73000 | $1,073.00 |
| 250 | $10.30188 | $2,575.47 |
| 500 | $10.04394 | $5,021.97 |
| 1,000 | $9.83158 | $9,831.58 |

