
MAX3237ECAI+T | |
|---|---|
DigiKey Part Number | 175-MAX3237ECAI+TTR-ND - Tape & Reel (TR) 175-MAX3237ECAI+TCT-ND - Cut Tape (CT) 175-MAX3237ECAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3237ECAI+T |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237ECAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.57500 | $55.75 |
| 25 | $5.16280 | $129.07 |
| 100 | $4.70940 | $470.94 |
| 250 | $4.49332 | $1,123.33 |
| 500 | $4.36304 | $2,181.52 |
| 1,000 | $4.25582 | $4,255.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.16758 | $8,335.16 |

