
MAX3232ECUE+T | |
|---|---|
DigiKey Part Number | MAX3232ECUE+TTR-ND - Tape & Reel (TR) MAX3232ECUE+TCT-ND - Cut Tape (CT) MAX3232ECUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232ECUE+T |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.51000 | $10.51 |
| 10 | $8.21500 | $82.15 |
| 25 | $7.64080 | $191.02 |
| 100 | $7.00990 | $700.99 |
| 250 | $6.70904 | $1,677.26 |
| 500 | $6.52772 | $3,263.86 |
| 1,000 | $6.37851 | $6,378.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.22101 | $15,552.52 |








