MAX3232ECAE-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.57002
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 13,491
Unit Price: $6.93000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,640
Unit Price: $11.23000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 48
Unit Price: $2.01000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 112
Unit Price: $2.01000
Datasheet

Upgrade


Texas Instruments
In Stock: 41
Unit Price: $1.51000
Datasheet

Upgrade


Texas Instruments
In Stock: 3,992
Unit Price: $2.41000
Datasheet

Upgrade


Texas Instruments
In Stock: 4,688
Unit Price: $1.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 585
Unit Price: $2.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,008
Unit Price: $2.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,440
Unit Price: $2.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,191
Unit Price: $4.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,317
Unit Price: $4.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,049
Unit Price: $4.03000
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232ECAE-T

DigiKey Part Number
MAX3232ECAE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3232ECAE-T
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232ECAE-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types