
MAX3227EEAE/V+ | |
|---|---|
DigiKey Part Number | MAX3227EEAE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3227EEAE/V+ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3227EEAE/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.45000 | $11.45 |
| 10 | $8.97400 | $89.74 |
| 76 | $7.78895 | $591.96 |
| 152 | $7.51586 | $1,142.41 |
| 304 | $7.29109 | $2,216.49 |
| 532 | $7.13897 | $3,797.93 |
| 1,064 | $6.98091 | $7,427.69 |


