
MAX3227EEAE/V+T | |
|---|---|
DigiKey Part Number | 175-MAX3227EEAE/V+TTR-ND - Tape & Reel (TR) 175-MAX3227EEAE/V+TCT-ND - Cut Tape (CT) 175-MAX3227EEAE/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3227EEAE/V+T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3227EEAE/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.45000 | $11.45 |
| 10 | $8.97400 | $89.74 |
| 25 | $8.35480 | $208.87 |
| 100 | $7.67440 | $767.44 |
| 250 | $7.35012 | $1,837.53 |
| 500 | $7.15468 | $3,577.34 |
| 1,000 | $6.99382 | $6,993.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.86142 | $13,722.84 |


