
MAX3225EAP+ | |
|---|---|
DigiKey Part Number | MAX3225EAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3225EAP+ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225EAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.00000 | $11.00 |
| 10 | $8.61100 | $86.11 |
| 66 | $7.52773 | $496.83 |
| 132 | $7.25333 | $957.44 |
| 264 | $7.02754 | $1,855.27 |
| 528 | $6.84167 | $3,612.40 |
| 1,056 | $6.68869 | $7,063.26 |









