
MAX3224EUP+ | |
|---|---|
DigiKey Part Number | MAX3224EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3224EUP+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3224EUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.33000 | $11.33 |
| 10 | $8.87500 | $88.75 |
| 74 | $7.71284 | $570.75 |
| 148 | $7.44020 | $1,101.15 |
| 296 | $7.21591 | $2,135.91 |
| 518 | $7.06405 | $3,659.18 |
| 1,036 | $6.90629 | $7,154.92 |

