
MAX3223ECTP+ | |
|---|---|
DigiKey Part Number | MAX3223ECTP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3223ECTP+ |
Description | IC TRANSCEIVER FULL 2/2 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223ECTP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.16000 | $11.16 |
| 10 | $8.74100 | $87.41 |
| 60 | $7.68633 | $461.18 |
| 120 | $7.40100 | $888.12 |
| 300 | $7.09970 | $2,129.91 |
| 540 | $6.94346 | $3,749.47 |
| 1,020 | $6.80112 | $6,937.14 |

