0/1 Receiver RS232 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3182EEUK+T

DigiKey Part Number
MAX3182EEUK+TTR-ND - Tape & Reel (TR)
MAX3182EEUK+TCT-ND - Cut Tape (CT)
MAX3182EEUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3182EEUK+T
Description
IC TRANSCEIVER 0/1 SOT235
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/1 Receiver RS232 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX3182EEUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
300 mV
Data Rate
1.5Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,596
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.17000$31.70
25$2.91560$72.89
100$2.63630$263.63
250$2.50312$625.78
500$2.42282$1,211.41
1,000$2.35674$2,356.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.28697$5,717.43
Manufacturers Standard Package