
MAX31826MUA+T | |
|---|---|
DigiKey Part Number | MAX31826MUA+TTR-ND - Tape & Reel (TR) MAX31826MUA+TCT-ND - Cut Tape (CT) MAX31826MUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31826MUA+T |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31826MUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 3.7V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 5 | $5.58000 | $27.90 |
| 10 | $5.35000 | $53.50 |
| 25 | $5.07480 | $126.87 |
| 50 | $4.88700 | $244.35 |
| 100 | $4.71480 | $471.48 |
| 500 | $4.48290 | $2,241.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.08442 | $10,211.05 |







