
MAX3180EEUK+T | |
|---|---|
DigiKey Part Number | MAX3180EEUK+TTR-ND - Tape & Reel (TR) MAX3180EEUK+TCT-ND - Cut Tape (CT) MAX3180EEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3180EEUK+T |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS232 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3180EEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.17000 | $31.70 |
| 25 | $2.91560 | $72.89 |
| 100 | $2.63630 | $263.63 |
| 250 | $2.50312 | $625.78 |
| 500 | $2.42282 | $1,211.41 |
| 1,000 | $2.35674 | $2,356.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.28697 | $5,717.43 |











