ASIC, CPU, FPGA Die Temp Monitoring Interface 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31730AUB+

DigiKey Part Number
MAX31730AUB+-ND
Manufacturer
Manufacturer Product Number
MAX31730AUB+
Description
IC INTERFACE SPECIALIZED 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ASIC, CPU, FPGA Die Temp Monitoring Interface 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX31730AUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
ASIC, CPU, FPGA Die Temp Monitoring
Interface
2-Wire
Voltage - Supply
3V ~ 3.6V
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.93000$2.93
10$2.19400$21.94
50$1.89740$94.87
100$1.80550$180.55
250$1.70848$427.12
500$1.64998$824.99
1,000$1.60184$1,601.84
2,500$1.55102$3,877.55
5,000$1.52039$7,601.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.