4 Circuit IC Switch 1:1 10Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX314CPE+

DigiKey Part Number
MAX314CPE+-ND
Manufacturer
Manufacturer Product Number
MAX314CPE+
Description
IC SW SPST-NO/NCX4 10OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX314CPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
4.5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
225ns, 185ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
15pF, 15pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$17.74000$17.74
10$14.10500$141.05
25$13.19600$329.90
100$12.19740$1,219.74
250$11.72148$2,930.37
500$11.43460$5,717.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.