1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3085EPA+

DigiKey Part Number
MAX3085EPA+-ND
Manufacturer
Manufacturer Product Number
MAX3085EPA+
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3085EPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
500kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 3,200
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.97000$8.97
10$6.96900$69.69
50$6.16940$308.47
100$5.92170$592.17
250$5.66024$1,415.06
500$5.50262$2,751.31
1,000$5.37293$5,372.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.