
MAX3079EEPD+ | |
|---|---|
DigiKey Part Number | MAX3079EEPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3079EEPD+ |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3079EEPD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.60000 | $12.60 |
| 10 | $9.90900 | $99.09 |
| 25 | $9.23560 | $230.89 |
| 100 | $8.49540 | $849.54 |
| 250 | $8.14256 | $2,035.64 |
| 500 | $7.92992 | $3,964.96 |
| 1,000 | $7.75490 | $7,754.90 |

