Supervisor Open Drain or Open Collector 8 Channel 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16062ETG+T

DigiKey Part Number
MAX16062ETG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16062ETG+T
Description
IC SUPERVISOR 8 CHANNEL 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 8 Channel 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16062ETG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
8
Voltage - Threshold
8 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms/Adjustable Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22,500
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.14454$27,861.35
Manufacturers Standard Package