Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS60R+T&R

DigiKey Part Number
175-DS60R+T&RTR-ND - Tape & Reel (TR)
175-DS60R+T&RCT-ND - Cut Tape (CT)
175-DS60R+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS60R+T&R
Description
SENSOR ANALOG -40C-125C SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DS60R+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
6.25mV/°C
Features
Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,388
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
5$3.01000$15.05
10$2.87700$28.77
25$2.71840$67.96
50$2.60960$130.48
100$2.51000$251.00
500$2.30976$1,154.88
1,000$2.24910$2,249.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.12941$6,388.23
Manufacturers Standard Package