
DS1861B+ | |
|---|---|
DigiKey Part Number | DS1861B+-ND |
Manufacturer | |
Manufacturer Product Number | DS1861B+ |
Description | IC LASER CTRLR 5.5V 16CSBGA |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 2.85V ~ 5.5V 16-CSBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Laser Diode Controller (Fiber Optic) | |
Data Rate | - | |
Number of Channels | 1 | |
Voltage - Supply | 2.85V ~ 5.5V | |
Current - Supply | 5 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 16-LBGA, CSPBGA | |
Supplier Device Package | 16-CSBGA (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

