
DS1816R-5+T&R | |
|---|---|
DigiKey Part Number | DS1816R-5+T&RTR-ND - Tape & Reel (TR) DS1816R-5+T&RCT-ND - Cut Tape (CT) DS1816R-5+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1816R-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1816R-5+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.06V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.34000 | $4.34 |
| 10 | $3.29200 | $32.92 |
| 25 | $3.03000 | $75.75 |
| 100 | $2.74120 | $274.12 |
| 250 | $2.60356 | $650.89 |
| 500 | $2.52060 | $1,260.30 |
| 1,000 | $2.45231 | $2,452.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.36798 | $7,103.94 |


