DS1685EN-3/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,315
Unit Price: $12.42000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1685EN-3/T&R

DigiKey Part Number
DS1685EN-3/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1685EN-3/T&R
Description
IC RTC CLK/CALENDAR PAR 24TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, NVSRAM, Square Wave Output, Y2K
Memory Size
242B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.7V ~ 3.7V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
2mA @ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types