
DS1626U+T&R | |
|---|---|
DigiKey Part Number | 175-DS1626U+T&RTR-ND - Tape & Reel (TR) 175-DS1626U+T&RCT-ND - Cut Tape (CT) 175-DS1626U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1626U+T&R |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1626U+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 3-Wire (CLK, DQ, RST) | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 5 | $5.73400 | $28.67 |
| 10 | $5.49800 | $54.98 |
| 25 | $5.21640 | $130.41 |
| 50 | $5.02380 | $251.19 |
| 100 | $4.84750 | $484.75 |
| 500 | $4.62060 | $2,310.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.17237 | $12,517.11 |


