
DS1344D-3+T&R | |
|---|---|
DigiKey Part Number | DS1344D-3+T&RTR-ND - Tape & Reel (TR) DS1344D-3+T&RCT-ND - Cut Tape (CT) DS1344D-3+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1344D-3+T&R |
Description | IC RTC CLK/CALENDAR SPI 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DS1344D-3+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger | |
Memory Size | 96B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.77800 | $57.78 |
| 25 | $5.35280 | $133.82 |
| 100 | $4.88530 | $488.53 |
| 250 | $4.66248 | $1,165.62 |
| 500 | $4.52820 | $2,264.10 |
| 1,000 | $4.41763 | $4,417.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.30096 | $10,752.40 |

