
DS1318E+T&R | |
|---|---|
DigiKey Part Number | 175-DS1318E+T&RTR-ND - Tape & Reel (TR) 175-DS1318E+T&RCT-ND - Cut Tape (CT) 175-DS1318E+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1318E+T&R |
Description | IC RTC ELAPSED CNT PAR 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Elapsed Time Counter Parallel 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1318E+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Elapsed Time Counter | |
Features | Alarm, Square Wave Output | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 1.6V ~ 3.7V | |
Current - Timekeeping (Max) | 150µA @ 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |
| 10 | $5.67700 | $56.77 |
| 25 | $5.25800 | $131.45 |
| 100 | $4.79740 | $479.74 |
| 250 | $4.57792 | $1,144.48 |
| 500 | $4.44564 | $2,222.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.33675 | $4,336.75 |
| 2,000 | $4.24714 | $8,494.28 |

